
RE1206FRE0710RL | |
|---|---|
DigiKey Part Number | 13-RE1206FRE0710RLTR-ND - Tape & Reel (TR) 13-RE1206FRE0710RLCT-ND - Cut Tape (CT) 13-RE1206FRE0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1206FRE0710RL |
Description | RES SMD 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE1206FRE0710RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.41760 | $10.44 |
| 50 | $0.34860 | $17.43 |
| 100 | $0.29520 | $29.52 |
| 250 | $0.24072 | $60.18 |
| 500 | $0.20948 | $104.74 |
| 1,000 | $0.18498 | $184.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13760 | $688.00 |
| 10,000 | $0.12688 | $1,268.80 |
| 15,000 | $0.12167 | $1,825.05 |
| 25,000 | $0.11602 | $2,900.50 |
| 35,000 | $0.11279 | $3,947.65 |
| 50,000 | $0.10973 | $5,486.50 |

