10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE1206FRE0710RL

DigiKey Part Number
13-RE1206FRE0710RLTR-ND - Tape & Reel (TR)
13-RE1206FRE0710RLCT-ND - Cut Tape (CT)
13-RE1206FRE0710RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE1206FRE0710RL
Description
RES SMD 10 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE1206FRE0710RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,452
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.54300$5.43
25$0.41760$10.44
50$0.34860$17.43
100$0.29520$29.52
250$0.24072$60.18
500$0.20948$104.74
1,000$0.18498$184.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13760$688.00
10,000$0.12688$1,268.80
15,000$0.12167$1,825.05
25,000$0.11602$2,900.50
35,000$0.11279$3,947.65
50,000$0.10973$5,486.50
Manufacturers Standard Package