
RE1206DRE07100KL | |
|---|---|
DigiKey Part Number | 13-RE1206DRE07100KLTR-ND - Tape & Reel (TR) 13-RE1206DRE07100KLCT-ND - Cut Tape (CT) 13-RE1206DRE07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1206DRE07100KL |
Description | RES SMD 100K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE1206DRE07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.31000 | $3.10 |
| 25 | $0.27080 | $6.77 |
| 50 | $0.23340 | $11.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22469 | $1,123.45 |
| 10,000 | $0.14979 | $1,497.90 |
| 15,000 | $0.14563 | $2,184.45 |
| 25,000 | $0.14147 | $3,536.75 |

