
RE0805FRE075K1L | |
|---|---|
DigiKey Part Number | 13-RE0805FRE075K1LTR-ND - Tape & Reel (TR) 13-RE0805FRE075K1LCT-ND - Cut Tape (CT) 13-RE0805FRE075K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805FRE075K1L |
Description | RES SMD 5.1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE075K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26900 | $2.69 |
| 25 | $0.20240 | $5.06 |
| 50 | $0.16480 | $8.24 |
| 100 | $0.13620 | $13.62 |
| 250 | $0.10704 | $26.76 |
| 500 | $0.09072 | $45.36 |
| 1,000 | $0.07775 | $77.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05731 | $286.55 |
| 10,000 | $0.05140 | $514.00 |
| 15,000 | $0.04853 | $727.95 |
| 25,000 | $0.04542 | $1,135.50 |
| 35,000 | $0.04364 | $1,527.40 |
| 50,000 | $0.04197 | $2,098.50 |
| 60,000 | $0.04118 | $2,470.80 |
| 120,000 | $0.03860 | $4,632.00 |
| 125,000 | $0.03847 | $4,808.75 |

