
RE0805FRE07270KL | |
|---|---|
DigiKey Part Number | 13-RE0805FRE07270KLTR-ND - Tape & Reel (TR) 13-RE0805FRE07270KLCT-ND - Cut Tape (CT) 13-RE0805FRE07270KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805FRE07270KL |
Description | RES SMD 270K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE07270KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 25 | $0.21720 | $5.43 |
| 50 | $0.17600 | $8.80 |
| 100 | $0.14550 | $14.55 |
| 250 | $0.11444 | $28.61 |
| 500 | $0.09684 | $48.42 |
| 1,000 | $0.08304 | $83.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05775 | $288.75 |
| 10,000 | $0.05180 | $518.00 |
| 15,000 | $0.04890 | $733.50 |
| 25,000 | $0.04577 | $1,144.25 |
| 35,000 | $0.04398 | $1,539.30 |
| 50,000 | $0.04229 | $2,114.50 |

