
AC0402FR-073K65L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-073K65LTR-ND - Tape & Reel (TR) 13-AC0402FR-073K65LCT-ND - Cut Tape (CT) 13-AC0402FR-073K65LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-073K65L |
Description | RES SMD 3.65K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-073K65L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.05600 | $1.40 |
| 50 | $0.05100 | $2.55 |
| 100 | $0.04600 | $4.60 |
| 250 | $0.03356 | $8.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02516 | $251.60 |
| 20,000 | $0.01677 | $335.40 |

