
RE0805FRE0719K1L | |
---|---|
DigiKey Part Number | 13-RE0805FRE0719K1LTR-ND - Tape & Reel (TR) 13-RE0805FRE0719K1LCT-ND - Cut Tape (CT) 13-RE0805FRE0719K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805FRE0719K1L |
Description | RES SMD 19.1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE0719K1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14800 | $1.48 |
25 | $0.14120 | $3.53 |
50 | $0.13460 | $6.73 |
100 | $0.10020 | $10.02 |
250 | $0.06700 | $16.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05025 | $251.25 |
10,000 | $0.04145 | $414.50 |
15,000 | $0.03885 | $582.75 |
25,000 | $0.03871 | $967.75 |