
RE0805DRE0710KL | |
|---|---|
DigiKey Part Number | 13-RE0805DRE0710KLTR-ND - Tape & Reel (TR) 13-RE0805DRE0710KLCT-ND - Cut Tape (CT) 13-RE0805DRE0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805DRE0710KL |
Description | RES SMD 10K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805DRE0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.55100 | $5.51 |
| 25 | $0.43080 | $10.77 |
| 50 | $0.35840 | $17.92 |
| 100 | $0.30340 | $30.34 |
| 250 | $0.24764 | $61.91 |
| 500 | $0.21606 | $108.03 |
| 1,000 | $0.19090 | $190.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14238 | $711.90 |
| 10,000 | $0.13141 | $1,314.10 |
| 15,000 | $0.12608 | $1,891.20 |
| 25,000 | $0.12030 | $3,007.50 |
| 35,000 | $0.11700 | $4,095.00 |
| 50,000 | $0.11387 | $5,693.50 |

