0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0603FRE0782KL

DigiKey Part Number
13-RE0603FRE0782KLTR-ND - Tape & Reel (TR)
13-RE0603FRE0782KLCT-ND - Cut Tape (CT)
13-RE0603FRE0782KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0603FRE0782KL
Description
RES SMD 82K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0603FRE0782KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.09900$0.99
100$0.09200$9.20
1,000$0.05863$58.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04771$238.55
10,000$0.04251$425.10
15,000$0.03998$599.70
25,000$0.03725$931.25
35,000$0.03569$1,249.15
50,000$0.03421$1,710.50
60,000$0.03352$2,011.20
120,000$0.03125$3,750.00
125,000$0.03113$3,891.25
Manufacturers Standard Package