
RE0603FRE0771K5L | |
|---|---|
DigiKey Part Number | 13-RE0603FRE0771K5LTR-ND - Tape & Reel (TR) 13-RE0603FRE0771K5LCT-ND - Cut Tape (CT) 13-RE0603FRE0771K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE0771K5L |
Description | RES 71.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.18760 | $4.69 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.12500 | $12.50 |
| 250 | $0.09736 | $24.34 |
| 500 | $0.08188 | $40.94 |
| 1,000 | $0.06980 | $69.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04777 | $238.85 |
| 10,000 | $0.04256 | $425.60 |
| 15,000 | $0.04003 | $600.45 |
| 25,000 | $0.03730 | $932.50 |
| 35,000 | $0.03573 | $1,250.55 |
| 50,000 | $0.03425 | $1,712.50 |

