36 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0603FRE0736KL

DigiKey Part Number
13-RE0603FRE0736KLTR-ND - Tape & Reel (TR)
13-RE0603FRE0736KLCT-ND - Cut Tape (CT)
13-RE0603FRE0736KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0603FRE0736KL
Description
RES 36K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,040
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
25$0.18760$4.69
50$0.15300$7.65
100$0.12500$12.50
250$0.09736$24.34
500$0.08188$40.94
1,000$0.06980$69.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04777$238.85
10,000$0.04256$425.60
15,000$0.04003$600.45
25,000$0.03730$932.50
35,000$0.03573$1,250.55
50,000$0.03425$1,712.50
Manufacturers Standard Package