
RE0603FRE07365RL | |
---|---|
DigiKey Part Number | 13-RE0603FRE07365RLTR-ND - Tape & Reel (TR) 13-RE0603FRE07365RLCT-ND - Cut Tape (CT) 13-RE0603FRE07365RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE07365RL |
Description | RES 365 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 365 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23900 | $2.39 |
25 | $0.17800 | $4.45 |
50 | $0.14320 | $7.16 |
100 | $0.11770 | $11.77 |
250 | $0.09188 | $22.97 |
500 | $0.07738 | $38.69 |
1,000 | $0.06594 | $65.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04783 | $239.15 |
10,000 | $0.04262 | $426.20 |
15,000 | $0.04008 | $601.20 |
25,000 | $0.03734 | $933.50 |
35,000 | $0.03578 | $1,252.30 |
50,000 | $0.03430 | $1,715.00 |
60,000 | $0.03361 | $2,016.60 |
120,000 | $0.03133 | $3,759.60 |
125,000 | $0.03121 | $3,901.25 |