
RE0603FRE07120KL | |
---|---|
DigiKey Part Number | 13-RE0603FRE07120KLTR-ND - Tape & Reel (TR) 13-RE0603FRE07120KLCT-ND - Cut Tape (CT) 13-RE0603FRE07120KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE07120KL |
Description | RES 120K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
25 | $0.17720 | $4.43 |
50 | $0.14280 | $7.14 |
100 | $0.11740 | $11.74 |
250 | $0.09164 | $22.91 |
500 | $0.07718 | $38.59 |
1,000 | $0.06577 | $65.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04771 | $238.55 |
10,000 | $0.04251 | $425.10 |
15,000 | $0.03998 | $599.70 |
25,000 | $0.03725 | $931.25 |
35,000 | $0.03569 | $1,249.15 |
50,000 | $0.03421 | $1,710.50 |
60,000 | $0.03352 | $2,011.20 |
120,000 | $0.03125 | $3,750.00 |
125,000 | $0.03113 | $3,891.25 |