
RE0603FRE0710KL | |
|---|---|
DigiKey Part Number | 13-RE0603FRE0710KLTR-ND - Tape & Reel (TR) 13-RE0603FRE0710KLCT-ND - Cut Tape (CT) 13-RE0603FRE0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE0710KL |
Description | RES SMD 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603FRE0710KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.18760 | $4.69 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.12500 | $12.50 |
| 250 | $0.09736 | $24.34 |
| 500 | $0.08188 | $40.94 |
| 1,000 | $0.06980 | $69.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04777 | $238.85 |
| 10,000 | $0.04256 | $425.60 |
| 15,000 | $0.04003 | $600.45 |
| 25,000 | $0.03730 | $932.50 |
| 35,000 | $0.03573 | $1,250.55 |
| 50,000 | $0.03425 | $1,712.50 |

