Similar
Similar
Similar

RE0603DRE0749K9L | |
|---|---|
DigiKey Part Number | RE0603DRE0749K9L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE0603DRE0749K9L |
Description | RES SMD 49.9KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603DRE0749K9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060349K9DHEAP | Vishay Dale | 7,400 | 541-49.9KAYCT-ND | $1.81000 | Similar |
| CRCW060349K9DHTAP | Vishay Dale | 0 | CRCW060349K9DHTAP-ND | $0.51151 | Similar |
| RGC0603DTC49K9 | Stackpole Electronics Inc | 0 | RGC0603DTC49K9-ND | $0.16415 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15095 | $754.75 |



