47 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0603DRE0747KL

DigiKey Part Number
13-RE0603DRE0747KLTR-ND - Tape & Reel (TR)
13-RE0603DRE0747KLCT-ND - Cut Tape (CT)
13-RE0603DRE0747KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0603DRE0747KL
Description
RES SMD 47K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0603DRE0747KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,336
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.46000$4.60
25$0.35520$8.88
50$0.29440$14.72
100$0.24660$24.66
250$0.19928$49.82
500$0.17216$86.08
1,000$0.15095$150.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11046$552.30
10,000$0.10121$1,012.10
15,000$0.09670$1,450.50
25,000$0.09181$2,295.25
35,000$0.08902$3,115.70
50,000$0.08638$4,319.00
Manufacturers Standard Package