
| RE0603DRE07100KL | |
|---|---|
| DigiKey Part Number | 13-RE0603DRE07100KLTR-ND - Tape & Reel (TR) 13-RE0603DRE07100KLCT-ND - Cut Tape (CT) 13-RE0603DRE07100KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RE0603DRE07100KL | 
| Description | RES SMD 100K OHM 0.5% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RE0603DRE07100KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.43200 | $4.32 | 
| 25 | $0.33280 | $8.32 | 
| 50 | $0.27420 | $13.71 | 
| 100 | $0.23090 | $23.09 | 
| 250 | $0.18636 | $46.59 | 
| 500 | $0.16122 | $80.61 | 
| 1,000 | $0.14131 | $141.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.10962 | $548.10 | 
| 10,000 | $0.10043 | $1,004.30 | 
| 15,000 | $0.09595 | $1,439.25 | 
| 25,000 | $0.09111 | $2,277.75 | 
| 35,000 | $0.08834 | $3,091.90 | 
| 50,000 | $0.08571 | $4,285.50 | 
| 60,000 | $0.08449 | $5,069.40 | 
| 120,000 | $0.08045 | $9,654.00 | 
| 125,000 | $0.08024 | $10,030.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China