
RE0402FRE074K7L | |
---|---|
DigiKey Part Number | 13-RE0402FRE074K7LTR-ND - Tape & Reel (TR) 13-RE0402FRE074K7LCT-ND - Cut Tape (CT) 13-RE0402FRE074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402FRE074K7L |
Description | RES SMD 4.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402FRE074K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
25 | $0.19760 | $4.94 |
50 | $0.15980 | $7.99 |
100 | $0.13090 | $13.09 |
250 | $0.10308 | $25.77 |
500 | $0.08710 | $43.55 |
1,000 | $0.07458 | $74.58 |
5,000 | $0.05469 | $273.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04896 | $489.60 |
20,000 | $0.04442 | $888.40 |
30,000 | $0.04221 | $1,266.30 |
50,000 | $0.03982 | $1,991.00 |
70,000 | $0.03845 | $2,691.50 |
100,000 | $0.03716 | $3,716.00 |
120,000 | $0.03655 | $4,386.00 |
240,000 | $0.03456 | $8,294.40 |
250,000 | $0.03445 | $8,612.50 |