
RE0402FRE0749K9L | |
---|---|
DigiKey Part Number | 13-RE0402FRE0749K9LTR-ND - Tape & Reel (TR) 13-RE0402FRE0749K9LCT-ND - Cut Tape (CT) 13-RE0402FRE0749K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402FRE0749K9L |
Description | RES SMD 49.9K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402FRE0749K9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.12300 | $1.23 |
25 | $0.11840 | $2.96 |
50 | $0.10840 | $5.42 |
100 | $0.10020 | $10.02 |
250 | $0.09196 | $22.99 |
500 | $0.06700 | $33.50 |
1,000 | $0.05452 | $54.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05025 | $502.50 |
20,000 | $0.04431 | $886.20 |
30,000 | $0.04210 | $1,263.00 |
50,000 | $0.03972 | $1,986.00 |
70,000 | $0.03835 | $2,684.50 |
100,000 | $0.03706 | $3,706.00 |
120,000 | $0.03646 | $4,375.20 |
240,000 | $0.03447 | $8,272.80 |
250,000 | $0.03437 | $8,592.50 |