
RE0402DRE074K7L | |
---|---|
DigiKey Part Number | 13-RE0402DRE074K7LTR-ND - Tape & Reel (TR) 13-RE0402DRE074K7LCT-ND - Cut Tape (CT) 13-RE0402DRE074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402DRE074K7L |
Description | RES SMD 4.7K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402DRE074K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23900 | $2.39 |
25 | $0.20400 | $5.10 |
50 | $0.17620 | $8.81 |
100 | $0.15150 | $15.15 |
250 | $0.10900 | $27.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08636 | $863.60 |