
YC162-JR-070RL | |
---|---|
DigiKey Part Number | 13-YC162-JR-070RLTR-ND - Tape & Reel (TR) 13-YC162-JR-070RLCT-ND - Cut Tape (CT) 13-YC162-JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC162-JR-070RL |
Description | RES ARRAY 2 RES ZERO OHM 0606 |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 2 Resistor Network/Array 0606, Convex |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10050 | $502.50 |