
RE0402DRE07100KL | |
|---|---|
DigiKey Part Number | 13-RE0402DRE07100KLTR-ND - Tape & Reel (TR) 13-RE0402DRE07100KLCT-ND - Cut Tape (CT) 13-RE0402DRE07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402DRE07100KL |
Description | RES SMD 100K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402DRE07100KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402100KDHEDP | Vishay Dale | 2,665 | 541-100KAVCT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.41760 | $10.44 |
| 50 | $0.34860 | $17.43 |
| 100 | $0.29430 | $29.43 |
| 250 | $0.24008 | $60.02 |
| 500 | $0.20916 | $104.58 |
| 1,000 | $0.18457 | $184.57 |
| 5,000 | $0.14555 | $727.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12662 | $1,266.20 |
| 20,000 | $0.11811 | $2,362.20 |
| 30,000 | $0.11397 | $3,419.10 |
| 50,000 | $0.10949 | $5,474.50 |
| 70,000 | $0.10692 | $7,484.40 |
| 100,000 | $0.10449 | $10,449.00 |

