
RC0100DR-071ML | |
---|---|
DigiKey Part Number | 13-RC0100DR-071MLTR-ND - Tape & Reel (TR) 13-RC0100DR-071MLCT-ND - Cut Tape (CT) 13-RC0100DR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100DR-071ML |
Description | RES 1M OHM 0.5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.10000 | $11.00 |
25 | $0.88680 | $22.17 |
50 | $0.76360 | $38.18 |
100 | $0.66510 | $66.51 |
250 | $0.56720 | $141.80 |
500 | $0.51056 | $255.28 |
1,000 | $0.46573 | $465.73 |
5,000 | $0.39391 | $1,969.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.35633 | $7,126.60 |
40,000 | $0.34307 | $13,722.80 |
60,000 | $0.33661 | $20,196.60 |
100,000 | $0.32960 | $32,960.00 |
140,000 | $0.32558 | $45,581.20 |
200,000 | $0.32178 | $64,356.00 |
240,000 | $0.32001 | $76,802.40 |