
RE0201DRE07200KL | |
---|---|
DigiKey Part Number | 13-RE0201DRE07200KLTR-ND - Tape & Reel (TR) 13-RE0201DRE07200KLCT-ND - Cut Tape (CT) 13-RE0201DRE07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0201DRE07200KL |
Description | RES SMD 200K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0201DRE07200KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.37000 | $3.70 |
25 | $0.32280 | $8.07 |
50 | $0.27660 | $13.83 |
100 | $0.20990 | $20.99 |
250 | $0.15112 | $37.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13435 | $1,343.50 |
20,000 | $0.10916 | $2,183.20 |