
RC2512JK-7W3R3L | |
|---|---|
DigiKey Part Number | 13-RC2512JK-7W3R3LTR-ND - Tape & Reel (TR) 13-RC2512JK-7W3R3LCT-ND - Cut Tape (CT) 13-RC2512JK-7W3R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-7W3R3L |
Description | RES 3.3 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-7W3R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.73000 | $27.30 |
| 25 | $2.28880 | $57.22 |
| 50 | $2.03720 | $101.86 |
| 100 | $1.83670 | $183.67 |
| 250 | $1.63444 | $408.61 |
| 500 | $1.51704 | $758.52 |
| 1,000 | $1.42396 | $1,423.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.21783 | $4,871.32 |
| 8,000 | $1.17355 | $9,388.40 |
| 12,000 | $1.15196 | $13,823.52 |
| 20,000 | $1.12855 | $22,571.00 |
| 28,000 | $1.11514 | $31,223.92 |
| 40,000 | $1.10245 | $44,098.00 |

