
RC2512JK-079R1L | |
---|---|
DigiKey Part Number | 13-RC2512JK-079R1LTR-ND - Tape & Reel (TR) 13-RC2512JK-079R1LCT-ND - Cut Tape (CT) 13-RC2512JK-079R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-079R1L |
Description | RES 9.1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-079R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.39900 | $13.99 |
25 | $1.31720 | $32.93 |
50 | $1.23480 | $61.74 |
100 | $1.07510 | $107.51 |
250 | $0.94864 | $237.16 |
500 | $0.82288 | $411.44 |
1,000 | $0.73051 | $730.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52059 | $2,082.36 |
8,000 | $0.51220 | $4,097.60 |