
RC2512JK-077R5L | |
---|---|
DigiKey Part Number | 13-RC2512JK-077R5LTR-ND - Tape & Reel (TR) 13-RC2512JK-077R5LCT-ND - Cut Tape (CT) 13-RC2512JK-077R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-077R5L |
Description | RES 7.5 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-077R5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.51926 | $2,077.04 |
8,000 | $0.51089 | $4,087.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $0.94400 | $9.44 |
25 | $0.92960 | $23.24 |
50 | $0.91300 | $45.65 |
100 | $0.82930 | $82.93 |
250 | $0.78300 | $195.75 |
500 | $0.72864 | $364.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $0.87900 | $8.79 |
25 | $0.86360 | $21.59 |
50 | $0.84580 | $42.29 |
100 | $0.77020 | $77.02 |
250 | $0.75376 | $188.44 |
500 | $0.73702 | $368.51 |
1,000 | $0.73415 | $734.15 |