RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE074R99L

DigiKey Part Number
13-RT0603FRE074R99LTR-ND - Tape & Reel (TR)
13-RT0603FRE074R99LCT-ND - Cut Tape (CT)
13-RT0603FRE074R99LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE074R99L
Description
RES SMD 4.99 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.99 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE074R99L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,877
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10888$544.40
10,000$0.07538$753.80
15,000$0.07119$1,067.85
25,000$0.06700$1,675.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.18080$4.52
50$0.17580$8.79
100$0.17160$17.16
250$0.10052$25.13
1,000$0.09492$94.92
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.18080$4.52
50$0.17580$8.79
100$0.17160$17.16
250$0.16752$41.88
500$0.09492$47.46
* All Digi-Reel orders will add a $55.00 reeling fee.