
RC2512JK-07510KL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-07510KLTR-ND - Tape & Reel (TR) 13-RC2512JK-07510KLCT-ND - Cut Tape (CT) 13-RC2512JK-07510KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-07510KL |
Description | RES 510K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-07510KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.08500 | $10.85 |
| 25 | $0.87160 | $21.79 |
| 50 | $0.74660 | $37.33 |
| 100 | $0.64870 | $64.87 |
| 250 | $0.55084 | $137.71 |
| 500 | $0.49444 | $247.22 |
| 1,000 | $0.44972 | $449.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38592 | $1,543.68 |
| 8,000 | $0.36344 | $2,907.52 |
| 12,000 | $0.35250 | $4,230.00 |
| 20,000 | $0.34063 | $6,812.60 |
| 28,000 | $0.33384 | $9,347.52 |
| 40,000 | $0.32742 | $13,096.80 |

