2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-07470KL

DigiKey Part Number
13-RC2512JK-07470KLTR-ND - Tape & Reel (TR)
13-RC2512JK-07470KLCT-ND - Cut Tape (CT)
13-RC2512JK-07470KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-07470KL
Description
RES 470K OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-07470KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.00200$10.02
25$0.79800$19.95
50$0.68480$34.24
100$0.59450$59.45
250$0.50384$125.96
500$0.45160$225.80
1,000$0.41030$410.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35141$1,405.64
8,000$0.33069$2,645.52
12,000$0.32059$3,847.08
20,000$0.30965$6,193.00
28,000$0.30339$8,494.92
40,000$0.29746$11,898.40
48,000$0.29469$14,145.12
96,000$0.28555$27,412.80
100,000$0.28508$28,508.00
Manufacturers Standard Package