
RC2512JK-071RL | |
---|---|
DigiKey Part Number | YAG3398TR-ND - Tape & Reel (TR) YAG3398CT-ND - Cut Tape (CT) YAG3398DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-071RL |
Description | RES 1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-071RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.54400 | $15.44 |
25 | $1.37280 | $34.32 |
50 | $1.20540 | $60.27 |
100 | $1.08060 | $108.06 |
250 | $0.95052 | $237.63 |
500 | $0.82078 | $410.39 |
1,000 | $0.72864 | $728.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.64826 | $2,593.04 |
8,000 | $0.61799 | $4,943.92 |
12,000 | $0.60324 | $7,238.88 |
20,000 | $0.58725 | $11,745.00 |
28,000 | $0.57809 | $16,186.52 |
40,000 | $0.56942 | $22,776.80 |
48,000 | $0.56538 | $27,138.24 |
96,000 | $0.55200 | $52,992.00 |
100,000 | $0.55131 | $55,131.00 |