
TC164-FR-07100KL | |
---|---|
DigiKey Part Number | 13-TC164-FR-07100KLTR-ND - Tape & Reel (TR) 13-TC164-FR-07100KLCT-ND - Cut Tape (CT) 13-TC164-FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-FR-07100KL |
Description | RES ARRAY 4 RES 100K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-FR-07100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50900 | $5.09 |
25 | $0.42680 | $10.67 |
50 | $0.37440 | $18.72 |
100 | $0.33090 | $33.09 |
250 | $0.28148 | $70.37 |
500 | $0.25076 | $125.38 |
1,000 | $0.22465 | $224.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17803 | $890.15 |
10,000 | $0.16278 | $1,627.80 |
15,000 | $0.15493 | $2,323.95 |
25,000 | $0.14606 | $3,651.50 |
35,000 | $0.14077 | $4,926.95 |
50,000 | $0.13560 | $6,780.00 |
60,000 | $0.13313 | $7,987.80 |
120,000 | $0.12462 | $14,954.40 |
125,000 | $0.12416 | $15,520.00 |