
RC2512JK-07150KL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-07150KLTR-ND - Tape & Reel (TR) 13-RC2512JK-07150KLCT-ND - Cut Tape (CT) 13-RC2512JK-07150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-07150KL |
Description | RES 150K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-07150KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.06100 | $10.61 |
| 25 | $0.84840 | $21.21 |
| 50 | $0.72520 | $36.26 |
| 100 | $0.63060 | $63.06 |
| 250 | $0.53472 | $133.68 |
| 500 | $0.47932 | $239.66 |
| 1,000 | $0.43541 | $435.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35186 | $1,407.44 |
| 8,000 | $0.33111 | $2,648.88 |
| 12,000 | $0.32100 | $3,852.00 |
| 20,000 | $0.31005 | $6,201.00 |
| 28,000 | $0.30378 | $8,505.84 |
| 40,000 | $0.29784 | $11,913.60 |

