2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-7W2R7L

DigiKey Part Number
13-RC2512FK-7W2R7LTR-ND - Tape & Reel (TR)
13-RC2512FK-7W2R7LCT-ND - Cut Tape (CT)
13-RC2512FK-7W2R7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-7W2R7L
Description
RES 2.7 OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-7W2R7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.42200$24.22
25$2.30880$57.72
50$2.19400$109.70
100$1.98460$198.46
250$1.77980$444.95
500$1.50754$753.77
1,000$1.41738$1,417.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.30654$5,226.16
8,000$1.24196$9,935.68
12,000$1.21965$14,635.80
20,000$1.19546$23,909.20
28,000$1.18160$33,084.80
40,000$1.16849$46,739.60
48,000$1.16236$55,793.28
Manufacturers Standard Package