2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-0791RL

DigiKey Part Number
13-RC2512FK-0791RLTR-ND - Tape & Reel (TR)
13-RC2512FK-0791RLCT-ND - Cut Tape (CT)
13-RC2512FK-0791RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-0791RL
Description
RES 91 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
91 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-0791RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.24000$12.40
25$1.14280$28.57
50$1.04600$52.30
100$0.94670$94.67
250$0.83324$208.31
500$0.55276$276.38
1,000$0.54849$548.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.42714$1,708.56
8,000$0.42680$3,414.40
28,000$0.41921$11,737.88
40,000$0.41204$16,481.60
48,000$0.40869$19,617.12
96,000$0.39761$38,170.56
100,000$0.39704$39,704.00
Manufacturers Standard Package