THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-13464RL

DigiKey Part Number
13-RC1206FR-13464RLTR-ND - Tape & Reel (TR)
13-RC1206FR-13464RLCT-ND - Cut Tape (CT)
13-RC1206FR-13464RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-13464RL
Description
RES 464 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
464 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-13464RL Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 39,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
25$0.25600$6.40
50$0.21020$10.51
100$0.17410$17.41
250$0.13892$34.73
500$0.11890$59.45
1,000$0.10297$102.97
5,000$0.07771$388.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.06461$1,292.20
40,000$0.06001$2,400.40
60,000$0.05776$3,465.60
100,000$0.05533$5,533.00
140,000$0.05394$7,551.60
200,000$0.05263$10,526.00
240,000$0.05201$12,482.40
480,000$0.04999$23,995.20
500,000$0.04988$24,940.00
Manufacturers Standard Package