2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-077R5L

DigiKey Part Number
13-RC2512FK-077R5LTR-ND - Tape & Reel (TR)
13-RC2512FK-077R5LCT-ND - Cut Tape (CT)
13-RC2512FK-077R5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-077R5L
Description
RES 7.5 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-077R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.01200$20.12
25$1.66840$41.71
50$1.47140$73.57
100$1.31540$131.54
250$1.15644$289.11
500$1.06496$532.48
1,000$0.99214$992.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.88827$3,553.08
8,000$0.85164$6,813.12
12,000$0.83377$10,005.24
20,000$0.81441$16,288.20
28,000$0.80332$22,492.96
40,000$0.79282$31,712.80
48,000$0.78792$37,820.16
96,000$0.77172$74,085.12
100,000$0.77088$77,088.00
Manufacturers Standard Package