2,2k Ohm Axial 1% MF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FRE52-2K2

DigiKey Part Number
13-MF0207FRE52-2K2TR-ND - Tape & Reel (TR)
13-MF0207FRE52-2K2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF0207FRE52-2K2
Description
RES 2.2K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,578
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34600$3.46
25$0.29320$7.33
50$0.25520$12.76
100$0.22470$22.47
250$0.19064$47.66
500$0.16924$84.62
1,000$0.15106$151.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11866$593.30
10,000$0.10804$1,080.40
15,000$0.10258$1,538.70
25,000$0.09641$2,410.25
35,000$0.09273$3,245.55
50,000$0.08913$4,456.50
60,000$0.08741$5,244.60
120,000$0.08149$9,778.80
125,000$0.08117$10,146.25
Manufacturers Standard Package