2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-075K62L

DigiKey Part Number
13-RC2512FK-075K62LTR-ND - Tape & Reel (TR)
13-RC2512FK-075K62LCT-ND - Cut Tape (CT)
13-RC2512FK-075K62LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-075K62L
Description
RES 5.62K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.62 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-075K62L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,899
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.13600$11.36
25$1.07360$26.84
50$1.01580$50.79
100$0.90720$90.72
250$0.81464$203.66
500$0.72212$361.06
1,000$0.55418$554.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.41144$1,645.76
8,000$0.40973$3,277.84
12,000$0.39863$4,783.56
20,000$0.39805$7,961.00
Manufacturers Standard Package