2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-0751RL

DigiKey Part Number
13-RC2512FK-0751RLTR-ND - Tape & Reel (TR)
13-RC2512FK-0751RLCT-ND - Cut Tape (CT)
13-RC2512FK-0751RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-0751RL
Description
RES 51 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-0751RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,191
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35973$1,438.92
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.79600$7.96
25$0.76520$19.13
50$0.73740$36.87
100$0.66180$66.18
250$0.58628$146.57
1,000$0.54849$548.49
Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.77200$7.72
25$0.72600$18.15
50$0.67820$33.91
100$0.51070$51.07
250$0.47724$119.31
500$0.44388$221.94
* All Digi-Reel orders will add a $55.00 reeling fee.