
RC2512FK-074R7L | |
---|---|
DigiKey Part Number | 13-RC2512FK-074R7LTR-ND - Tape & Reel (TR) 13-RC2512FK-074R7LCT-ND - Cut Tape (CT) 13-RC2512FK-074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-074R7L |
Description | RES 4.7 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-074R7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.72865 | $2,914.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.43700 | $14.37 |
25 | $1.38920 | $34.73 |
50 | $1.34000 | $67.00 |
100 | $1.07240 | $107.24 |
250 | $1.01324 | $253.31 |
1,000 | $0.99214 | $992.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.43700 | $14.37 |
25 | $1.38920 | $34.73 |
50 | $1.34000 | $67.00 |
100 | $1.07240 | $107.24 |
250 | $1.01324 | $253.31 |
500 | $0.84656 | $423.28 |