
RC2512FK-073R4L | |
---|---|
DigiKey Part Number | 13-RC2512FK-073R4LTR-ND - Tape & Reel (TR) 13-RC2512FK-073R4LCT-ND - Cut Tape (CT) 13-RC2512FK-073R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-073R4L |
Description | RES 3.4 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.4 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-073R4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.28000 | $22.80 |
25 | $1.90640 | $47.66 |
50 | $1.52780 | $76.39 |
100 | $1.39780 | $139.78 |
250 | $1.04120 | $260.30 |
500 | $0.99476 | $497.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.73891 | $2,955.64 |
8,000 | $0.73051 | $5,844.08 |