
RC2512FK-0739KL | |
---|---|
DigiKey Part Number | 13-RC2512FK-0739KLTR-ND - Tape & Reel (TR) 13-RC2512FK-0739KLCT-ND - Cut Tape (CT) 13-RC2512FK-0739KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0739KL |
Description | RES 39K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0739KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.25600 | $12.56 |
25 | $1.01480 | $25.37 |
50 | $0.87860 | $43.93 |
100 | $0.77020 | $77.02 |
250 | $0.66148 | $165.37 |
500 | $0.59842 | $299.21 |
1,000 | $0.54849 | $548.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.47735 | $1,909.40 |
8,000 | $0.45227 | $3,618.16 |
12,000 | $0.44005 | $5,280.60 |
20,000 | $0.42680 | $8,536.00 |
28,000 | $0.41921 | $11,737.88 |
40,000 | $0.41204 | $16,481.60 |
48,000 | $0.40869 | $19,617.12 |
96,000 | $0.39761 | $38,170.56 |
100,000 | $0.39704 | $39,704.00 |