
RC2512FK-072R74L | |
---|---|
DigiKey Part Number | 13-RC2512FK-072R74LTR-ND - Tape & Reel (TR) 13-RC2512FK-072R74LCT-ND - Cut Tape (CT) 13-RC2512FK-072R74LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-072R74L |
Description | RES 2.74 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.74 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-072R74L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $1.99500 | $19.95 |
25 | $1.88520 | $47.13 |
50 | $1.77520 | $88.76 |
100 | $1.46570 | $146.57 |
250 | $1.36532 | $341.33 |
500 | $1.26466 | $632.33 |
1,000 | $1.05528 | $1,055.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.73702 | $2,948.08 |
8,000 | $0.72864 | $5,829.12 |
12,000 | $0.72027 | $8,643.24 |