
RC2512FK-072R21L | |
---|---|
DigiKey Part Number | 13-RC2512FK-072R21LTR-ND - Tape & Reel (TR) 13-RC2512FK-072R21LCT-ND - Cut Tape (CT) 13-RC2512FK-072R21LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-072R21L |
Description | RES 2.21 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-072R21L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.01200 | $20.12 |
25 | $1.66840 | $41.71 |
50 | $1.47140 | $73.57 |
100 | $1.31540 | $131.54 |
250 | $1.15644 | $289.11 |
500 | $1.06496 | $532.48 |
1,000 | $0.99214 | $992.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.88827 | $3,553.08 |
8,000 | $0.85164 | $6,813.12 |
12,000 | $0.83377 | $10,005.24 |
20,000 | $0.81441 | $16,288.20 |
28,000 | $0.80332 | $22,492.96 |
40,000 | $0.79282 | $31,712.80 |
48,000 | $0.78792 | $37,820.16 |
96,000 | $0.77172 | $74,085.12 |
100,000 | $0.77088 | $77,088.00 |