
RC2512FK-0725K5L | |
---|---|
DigiKey Part Number | 13-RC2512FK-0725K5LTR-ND - Tape & Reel (TR) 13-RC2512FK-0725K5LCT-ND - Cut Tape (CT) 13-RC2512FK-0725K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0725K5L |
Description | RES 25.5K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0725K5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.88900 | $8.89 |
25 | $0.85600 | $21.40 |
50 | $0.82320 | $41.16 |
100 | $0.76800 | $76.80 |
250 | $0.55416 | $138.54 |
500 | $0.54990 | $274.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39464 | $1,578.56 |
8,000 | $0.36106 | $2,888.48 |