2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-0724R9L

DigiKey Part Number
13-RC2512FK-0724R9LTR-ND - Tape & Reel (TR)
13-RC2512FK-0724R9LCT-ND - Cut Tape (CT)
13-RC2512FK-0724R9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-0724R9L
Description
RES 24.9 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-0724R9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,008
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.16900$11.69
25$1.13920$28.48
50$1.10800$55.40
100$0.81410$81.41
250$0.64636$161.59
500$0.59994$299.97
1,000$0.54990$549.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.49540$1,981.60
8,000$0.41983$3,358.64
12,000$0.40973$4,916.76
20,000$0.39863$7,972.60
28,000$0.39805$11,145.40
Manufacturers Standard Package