
RC2512FK-07220KL | |
---|---|
DigiKey Part Number | 13-RC2512FK-07220KLTR-ND - Tape & Reel (TR) 13-RC2512FK-07220KLCT-ND - Cut Tape (CT) 13-RC2512FK-07220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07220KL |
Description | RES 220K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07220KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36851 | $1,474.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.90300 | $9.03 |
25 | $0.86360 | $21.59 |
50 | $0.82120 | $41.06 |
100 | $0.72420 | $72.42 |
250 | $0.55276 | $138.19 |
500 | $0.54850 | $274.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.90300 | $9.03 |
25 | $0.86360 | $21.59 |
50 | $0.82120 | $41.06 |
100 | $0.72420 | $72.42 |
250 | $0.62832 | $157.08 |
500 | $0.54850 | $274.25 |