Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC2512FK-0714K3L | |
|---|---|
DigiKey Part Number | RC2512FK-0714K3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0714K3L |
Description | RES 14.3K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0714K3L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2512FK-0714K3L | YAGEO | 2,389 | YAG5545CT-ND | $3.21000 | Upgrade |
| CRCW251214K3FKEG | Vishay Dale | 0 | CRCW251214K3FKEG-ND | $0.54928 | Similar |
| CRCW251214K3FKEGHP | Vishay Dale | 456 | 541-14.3KRCT-ND | $6.17000 | Similar |
| CRCW251214K3FKTG | Vishay Dale | 0 | CRCW251214K3FKTG-ND | $1.29477 | Similar |
| ERJ-1TNF1432U | Panasonic Industry | 14,950 | PT14.3KAFCT-ND | $6.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47796 | $1,911.84 |







