
RC2512FK-0710R2L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0710R2LTR-ND - Tape & Reel (TR) 13-RC2512FK-0710R2LCT-ND - Cut Tape (CT) 13-RC2512FK-0710R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0710R2L |
Description | RES 10.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0710R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.33200 | $13.32 |
| 25 | $1.07880 | $26.97 |
| 50 | $0.93240 | $46.62 |
| 100 | $0.81800 | $81.80 |
| 250 | $0.70212 | $175.53 |
| 500 | $0.63520 | $317.60 |
| 1,000 | $0.58216 | $582.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47796 | $1,911.84 |
| 8,000 | $0.45285 | $3,622.80 |
| 12,000 | $0.44061 | $5,287.32 |
| 20,000 | $0.42735 | $8,547.00 |
| 28,000 | $0.41975 | $11,753.00 |
| 40,000 | $0.41257 | $16,502.80 |

